
* Images are for reference only
MPL-AT2010-R68
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPL-AT2010-R68
- JLCPCB Part #
- C3224635
- Package
- 0806
- Description
- 3.5A 4.9A 41mΩ 680nH 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3370
100+
$0.3240
500+
$0.2592
Related Products
Welcome back, may I help you?