
* Images are for reference only
ELANSC310-25VC
Extended
- Manufacturer
- AMD(Advanced Micro Devices)
- MFR.Part #
- ELANSC310-25VC
- JLCPCB Part #
- C3216841
- Package
- TQFP-208(28x28)
- Description
- 0℃~+70℃ 25MHz 32 Bit 3V~5.5V Built-in+External Others ROMless TQFP-208(28x28) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.2787
200+
$17.1363
500+
$16.5338
1000+
$16.2366
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?