
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | CFlatPack-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 15ns@5.5V,15pF | |
| Count Rate | 100MHz | |
| Logic Type | Divide-by-2 | |
| Trigger Type | Rising Edge | |
| Direction | Up Counter | |
| Power Dissipation | 1.25W | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Elements | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5962-8672701FA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | CFlatPack-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 15ns@5.5V,15pF | |
| Count Rate | 100MHz | |
| Logic Type | Divide-by-2 | |
| Trigger Type | Rising Edge | |
| Direction | Up Counter | |
| Power Dissipation | 1.25W | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Elements | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5962-8672701FA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5962-8672701FA datasheets or manufacturer documentation.
Datasheet: 5962-8672701FA Datasheet (PDF)
The 5962-8672701FA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.