
* Images are for reference only
IS43LQ16256B-062BLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS43LQ16256B-062BLI
- JLCPCB Part #
- C22409682
- Package
- FBGA-200(10x14.5)
- Description
- -40℃~+105℃ 1.6GHz 4Gbit 570mV~650mV、1.06V~1.17V、1.7V~1.95V High-speed clock synchronization、Auto precharge、Auto refresh、Auto reset FBGA-200(10x14.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 544
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.9356
10+
$23.2238
Related Products
Welcome back, may I help you?