
* Images are for reference only
GD25LB512MEYIGR
Extended
- Manufacturer
- GigaDevice Semicon Beijing
- MFR.Part #
- GD25LB512MEYIGR
- JLCPCB Part #
- C3202803
- Package
- WSON-8-EP(6x8)
- Description
- -40℃~+85℃ 1.65V~2V 100,000 cycles 166MHz 180us 20 Years 20uA 512Mbit SPI WSON-8-EP(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0303
10+
$5.9291
30+
$5.8617
100+
$5.7959
Related Products
Welcome back, may I help you?