
* Images are for reference only
GD5F1GQ5REWIGR
Extended
- Manufacturer
- GigaDevice Semicon Beijing
- MFR.Part #
- GD5F1GQ5REWIGR
- JLCPCB Part #
- C26248805
- Package
- WSON8(6x8)
- Description
- -40℃~+85℃ 1.7V~2V 10 Years 100,000 cycles 104MHz 1Gbit 3ms 400us 50uA SPI WSON8(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4133
10+
$2.3568
30+
$2.3197
100+
$2.2826
Related Products
Welcome back, may I help you?