
* Images are for reference only
GD25Q127CS2GR
Extended
- Manufacturer
- GigaDevice Semicon Beijing
- MFR.Part #
- GD25Q127CS2GR
- JLCPCB Part #
- C5253632
- Package
- SOP-8
- Description
- 100,000 cycles 104MHz 128Mbit 2.7V~3.6V 20 Years 20uA 300ms@(64KB) 500us SPI SOP-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4372
10+
$2.0583
30+
$1.8207
100+
$1.5782
500+
$1.4691
1000+
$1.4209
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?