
* Images are for reference only
MMSS8050HE3-H-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- MMSS8050HE3-H-TP
- JLCPCB Part #
- C3199850
- Package
- SOT-23
- Description
- -55℃~+150℃@(Tj) 1.5A 100MHz 100nA 200@100mA,1V 25V 300mW 500mV NPN SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 285
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0509
10+
$0.0405
30+
$0.0353
100+
$0.0315
500+
$0.0282
1000+
$0.0266
Related Products
Welcome back, may I help you?