
* Images are for reference only
BCP6925H6327XTSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BCP6925H6327XTSA1
- JLCPCB Part #
- C3199077
- Package
- SOT-223-4
- Description
- 100MHz 100nA 160@500mA,1V 1A 20V 3W 500mV@1A,100mA PNP SOT-223-4 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6663
200+
$0.2581
500+
$0.2501
1000+
$0.2452
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?