
* Images are for reference only
TLD5099EP
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLD5099EP
- JLCPCB Part #
- C3191809
- Package
- TSSOP-14-EP-150mil
- Description
- -40℃~+150℃ 1 100kHz~500kHz 8V~34V DC-DC External PWM SEPIC、Buck、Boost、Flyback Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP) TSSOP-14-EP-150mil LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
Total: $0.00
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$5.4106
10+
$4.6622
30+
$4.2164
100+
$3.7673
Welcome back, may I help you?