
* Images are for reference only
TLD11141EPXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLD11141EPXUMA1
- JLCPCB Part #
- C2678635
- Package
- TSSOP-14-EP-150mil
- Description
- -40℃~+150℃ 1 180mA 3.33% 5.5V~40V PWM TSSOP-14-EP-150mil LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8863
200+
$0.3436
500+
$0.3308
1000+
$0.3260
Related Products
Welcome back, may I help you?