
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-220-5 | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | Half-Bridge | |
| Number | 2 N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4.9V@50uA | |
| Current - Continuous Drain(Id) | 8.7A | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 100pF | |
| Pd - Power Dissipation | 18W | |
| RDS(on) | 95mΩ@10V,5.2A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRFI4019H-117PXKMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-220-5 | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | Half-Bridge | |
| Number | 2 N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4.9V@50uA | |
| Current - Continuous Drain(Id) | 8.7A | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 100pF | |
| Pd - Power Dissipation | 18W | |
| RDS(on) | 95mΩ@10V,5.2A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRFI4019H-117PXKMA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The IRFI4019H-117PXKMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.