
* Images are for reference only
IGB50N65S5ATMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IGB50N65S5ATMA1
- JLCPCB Part #
- C3191776
- Package
- TO-263-3
- Description
- -40℃~+175℃@(Tj) 1.23mJ 1.7V@15V,50A 120nC 139ns 20ns 270W 650V 740uJ 80A FS (Field Stop) TO-263-3 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9459
200+
$1.9148
500+
$1.8471
1000+
$1.8132
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?