
* Images are for reference only
XDPL8219
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- XDPL8219
- JLCPCB Part #
- C540469
- Package
- DSO-8
- Description
- -40℃~+125℃ 26.9kHz 8.5V~26V Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Voltage (CV) QR Secondary-Side Feedback DSO-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$4.3586
10+
$3.7518
30+
$3.3906
100+
$3.0262
500+
$2.8576
1000+
$2.7822
Related Products
Welcome back, may I help you?