
* Images are for reference only
MP8795HGLE-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP8795HGLE-P
- JLCPCB Part #
- C3188710
- Package
- QFN-21(3x4)
- Description
- -40℃~+125℃@(TJ) 1 2.7V~16V 20A 600kHz、800kHz、1MHz 600mV~14.4V Adjustable Buck Buck Built-in Yes QFN-21(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0415
10+
$0.8639
30+
$0.7654
100+
$0.6556
500+
$0.6071
1000+
$0.5845
Related Products
Welcome back, may I help you?