
* Images are for reference only
MP6001DN-LF-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP6001DN-LF-P
- JLCPCB Part #
- C5776295
- Package
- SOICE-8
- Description
- -40℃~+125℃ 1 1.5mA 10V~100V 55kHz~550kHz 5V Built-in Flyback、Forward No SOICE-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6824
10+
$0.5539
30+
$0.4897
100+
$0.4271
500+
$0.3902
1000+
$0.3693
Related Products
Welcome back, may I help you?