* Images are for reference only
57401AW/883B
- Manufacturer
- AMD(Advanced Micro Devices)
- MFR.Part #
- 57401AW/883B
- JLCPCB Part #
- C3188583
- Package
- CFlatPack-20
- Description
- 64x4 180mA 4.5V~5.5V 10MHz CFlatPack-20 FIFO Memory ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
57401AW/883B technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 57401AW/883B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
57401AW/883B symbol, PCB footprint from the free EasyEDA PCB design tool.
57401AW/883B datasheets or manufacturer documentation.
Datasheet: 57401AW/883B Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AM79C976KC
AMD(Advanced Micro Devices)
$13.9095
-
AM79C988BJC
AMD(Advanced Micro Devices)
$5.4735
-
PAL20X4AML883B
AMD(Advanced Micro Devices)
$94.419
-
AM29C833ADMB
AMD(Advanced Micro Devices)
$26.304
-
XC7A100T-2FG484C
AMD(Advanced Micro Devices)
$623.268
-
XC7K160T-2FBG676I
AMD(Advanced Micro Devices)
$1573.494