This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX20049ATEB/VY+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX20049ATEB/VY+T
JLCPCB Part #
C3188319
Package
TQFN-16-SW(3x3)
Description
-40℃~+125℃ 2.2MHz 4 5V~17V Buck Built-in TQFN-16-SW(3x3) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.3512
200+ $2.0722
500+ $1.9981
1000+ $1.9626
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons