
* Images are for reference only
MAX8511EXK35+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX8511EXK35+
- JLCPCB Part #
- C17407246
- Package
- SC-70-5
- Description
- -40℃~+85℃@(Ta) 1 120mA 120mV@(120mA) 230uVrms 40uA 6V 72dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1158
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7328
200+
$0.2932
500+
$0.2835
1158+
$0.2787
Related Products
Welcome back, may I help you?