
* Images are for reference only
MAX20049DATEF/VY+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX20049DATEF/VY+T
- JLCPCB Part #
- C3188316
- Package
- TQFN-16-SW(3x3)
- Description
- -40℃~+125℃ 2.2MHz 3.5V~17V 4 Buck Built-in TQFN-16-SW(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3338
200+
$2.0654
500+
$1.9916
1000+
$1.9562
Related Products

MAX20049DATEE/VY+T
Analog Devices Inc./Maxim Integrated
$5.3338

MAX20049DATEF/VY+
Analog Devices Inc./Maxim Integrated
$6.9173

MAX20049ATEF/VY+T
Analog Devices Inc./Maxim Integrated
$5.3338

MAX20049ATEE/VY+T
Analog Devices Inc./Maxim Integrated
$5.3338

MAX25202SATEA/VY+
Analog Devices Inc./Maxim Integrated
$6.0404

MAX20049CATEA/VY+
Analog Devices Inc./Maxim Integrated
$6.9173
Welcome back, may I help you?