
* Images are for reference only
MAX20049DATEE/VY+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX20049DATEE/VY+T
- JLCPCB Part #
- C3188310
- Package
- TQFN-16-SW(3x3)
- Description
- -40℃~+125℃ 2.2MHz 3.5V~17V 4 Buck Built-in TQFN-16-SW(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3512
200+
$2.0722
500+
$1.9981
1000+
$1.9626
Related Products

MAX20049DATEF/VY+T
Analog Devices Inc./Maxim Integrated
$5.3512

MAX20049DATEE/VY+
Analog Devices Inc./Maxim Integrated
$6.9399

MAX20049ATEE/VY+T
Analog Devices Inc./Maxim Integrated
$5.3512

MAX20049ATEB/VY+
Analog Devices Inc./Maxim Integrated
$6.9399

MAX20049ATED/VY+T
Analog Devices Inc./Maxim Integrated
$3.2774

MAX20049DATEF/VY+
Analog Devices Inc./Maxim Integrated
$6.9399
Welcome back, may I help you?