
* Images are for reference only
MAX20049DATEF/VY+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX20049DATEF/VY+
- JLCPCB Part #
- C3188314
- Package
- TQFN-16-SW(3x3)
- Description
- -40℃~+125℃ 2.2MHz 4 Buck Built-in TQFN-16-SW(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9564
200+
$2.6925
500+
$2.5972
1000+
$2.5503
Related Products

MAX20049DATEE/VY+
Analog Devices Inc./Maxim Integrated
$6.9564

MAX20049ATEF/VY+
Analog Devices Inc./Maxim Integrated
$8.5521

MAX20049DATEF/VY+T
Analog Devices Inc./Maxim Integrated
$5.3639

MAX25202MATEA/VY+
Analog Devices Inc./Maxim Integrated
$5.2977

MAX20049CATEA/VY+
Analog Devices Inc./Maxim Integrated
$6.9564

MAX20049ATED/VY+T
Analog Devices Inc./Maxim Integrated
$3.2852
Welcome back, may I help you?