
* Images are for reference only
MAX664ESA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX664ESA+
- JLCPCB Part #
- C7458124
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 12uA 16.5V 1V@(40mA) 40mA Negative SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$16.2575
10+
$15.5277
30+
$14.2650
100+
$13.1639
Related Products
Welcome back, may I help you?