This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPQ3452DL-AEC1-LF-P

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MPQ3452DL-AEC1-LF-P
JLCPCB Part #
C3188024
Package
QFN-14(3x4)
Description
-40℃~+125℃@(TJ) 1 2MHz 3.1V~22V 3.1V~22V 3A Adjustable Boost Boost Built-in No QFN-14(3x4) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1598
10+ $0.9617
30+ $0.8538
100+ $0.7297
500+ $0.6766
1000+ $0.6508
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons