
* Images are for reference only
MAX20020ATBA/V+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX20020ATBA/V+T
- JLCPCB Part #
- C3187638
- Package
- TDFN-10-EP(2x3)
- Description
- -40℃~+125℃ 1.8V、3.3V 2 3.2MHz 3.5V~17V 500mA、500mA Buck Buck Built-in Fixed No TDFN-10-EP(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3637
200+
$2.0770
500+
$2.0027
1000+
$1.9672
Related Products

MAX20020ATBB/V+T
Analog Devices Inc./Maxim Integrated
$5.8337

MAX20020ATBD/V+T
Analog Devices Inc./Maxim Integrated
$5.8337

MAX20029ATIA/V+T
Analog Devices Inc./Maxim Integrated
$7.5796

MAX20019ATBJ/V+T
Analog Devices Inc./Maxim Integrated
$5.8337

MAX20019ATBA/VY+T
Analog Devices Inc./Maxim Integrated
$5.8337

MAX20020ATBA/V+
Analog Devices Inc./Maxim Integrated
$2.5987
Welcome back, may I help you?