
* Images are for reference only
MAX20315EWC+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX20315EWC+T
- JLCPCB Part #
- C2155837
- Package
- WLP-12(1.65x1.45)
- Description
- -40℃~+85℃ 1 10mΩ 2.5V~5.5V 20mA Active Low Load Switch WLP-12(1.65x1.45) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9568
200+
$0.3703
500+
$0.3574
1000+
$0.3510
Related Products
Welcome back, may I help you?