
* Images are for reference only
MAX20029ATIA/V+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX20029ATIA/V+T
- JLCPCB Part #
- C3188910
- Package
- TQFN-28(5x5)
- Description
- -40℃~+125℃ 1.5A 1V~4V 2.2MHz 3V~5.5V 4 Adjustable Buck Buck Built-in Yes TQFN-28(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5704
200+
$2.9295
500+
$2.8278
1000+
$2.7762
Related Products

MAX20029ATID/V+T
Analog Devices Inc./Maxim Integrated
$3.1827

MAX20029ATIF/V+T
Analog Devices Inc./Maxim Integrated
$3.1827

MAX20029CATIA/V+T
Analog Devices Inc./Maxim Integrated
$3.1827

MAX20457ATIC/VY+T
Analog Devices Inc./Maxim Integrated
$6.6800

MAX5073ATI+T
Analog Devices Inc./Maxim Integrated
$4.9426

MAX20029BATID/V+T
Analog Devices Inc./Maxim Integrated
$7.5704
Welcome back, may I help you?