
* Images are for reference only
MPQ4561DQ-AEC1-LF-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ4561DQ-AEC1-LF-P
- JLCPCB Part #
- C457565
- Package
- QFN-10-EP(3x3)
- Description
- -40℃~+125℃@(TJ) 1 1.5A 2MHz 3.8V~55V Buck Buck Built-in QFN-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 500
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0007
1000+
$0.0002
Related Products
Welcome back, may I help you?