
* Images are for reference only
MAX8640YELT15+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX8640YELT15+T
- JLCPCB Part #
- C3187435
- Package
- UDFN-6(1x1.5)
- Description
- -40℃~+85℃ 1 2.7V~5.5V 2MHz 500mA Buck Built-in Yes UDFN-6(1x1.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1179
200+
$2.7555
500+
$2.6585
1000+
$2.6101
Related Products

MAX8640YELT12+T
Analog Devices Inc./Maxim Integrated
$3.5485

MAX8640ZELT15+T
Analog Devices Inc./Maxim Integrated
$7.0533

MAX8640YEXT15+T
Analog Devices Inc./Maxim Integrated
$3.6050

MAX8640ZELT18+T
Analog Devices Inc./Maxim Integrated
$3.6050

MAX8640ZELT18+
Analog Devices Inc./Maxim Integrated
$7.0533

MAX8640YELT12+
Analog Devices Inc./Maxim Integrated
$10.8149
Welcome back, may I help you?