
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TDFN-14-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Translator Type | 电平转换器 | |
| Voltage - Supply(VCCA) | 2.2V~3.6V | |
| Data Rate | 100Mbps | |
| Voltage - Supply(VCCB) | 1.62V~3.2V | |
| Channel Type | Bidirectional | |
| Features | Output enable high-impedance、Integrated pull-up resistor | |
| Number of Elements | 1 | |
| Number of Circuits | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX13043EETD+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TDFN-14-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Translator Type | 电平转换器 | |
| Voltage - Supply(VCCA) | 2.2V~3.6V | |
| Data Rate | 100Mbps | |
| Voltage - Supply(VCCB) | 1.62V~3.2V | |
| Channel Type | Bidirectional | |
| Features | Output enable high-impedance、Integrated pull-up resistor | |
| Number of Elements | 1 | |
| Number of Circuits | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX13043EETD+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX13043EETD+ datasheets or manufacturer documentation.
Datasheet: MAX13043EETD+ Datasheet (PDF)
The MAX13043EETD+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.