This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX15053EWL+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX15053EWL+T
JLCPCB Part #
C2071956
Package
WLP-9(1.5x1.5)
Description
-40℃~+85℃ 1 1MHz 2.7V~5.5V 2A 2mA Adjustable Buck Buck Built-in Yes WLP-9(1.5x1.5) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 1

In-stock Item Pricing

Qty Unit Price
1+ $6.4307
10+ $5.5923
30+ $5.0816
100+ $4.6528
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons