
* Images are for reference only
37213150001
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 37213150001
- JLCPCB Part #
- C142778
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+85℃ 250V 3.15A 35A 5.08mm 77.3955 8.5mm 8mm Radial Lead Cartridge Fuse Plugin,P=5.08mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 909
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 908
In-stock Item Pricing
Qty Unit Price
1+
$0.2006
50+
$0.1593
150+
$0.1416
1000+
$0.1195
2000+
$0.1096
5000+
$0.1036
Related Products
Welcome back, may I help you?