This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX5974EETE+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX5974EETE+
JLCPCB Part #
C3094478
Package
TQFN-16(3x3)
Description
-40℃~+85℃@(Ta) 100kHz~600kHz 7V~26V 80% Flyback Non-Isolated Over Current Protection、Short Circuit Protection、Over Temperature Protection TQFN-16(3x3) Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.9858
200+ $2.3176
500+ $2.2357
1000+ $2.1955
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons