
* Images are for reference only
MAX4541CPA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4541CPA+
- JLCPCB Part #
- C1546064
- Package
- DIP-8
- Description
- 0℃~+70℃ 100ns 150ns 1:1 2 2.7V~12V 60Ω Bidirectional analog channel、Fault protection DIP-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0304
200+
$1.9474
500+
$1.8798
1000+
$1.8460
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?