
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SMD-29P,15x9mm | |
| Output Current(Max) | 6A | |
| Operating Temperature Range | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 94% | |
| Function | Step-down type | |
| Length | 10mm | |
| Voltage - Supply | 2.4V~5.5V | |
| Capacitive Load(Max) | 220uF | |
| Height | 2.8mm | |
| Switching Frequency | 1MHz | |
| Width | 6.5mm | |
| Output Voltage | 750mV~1.8V | |
| Quiescent Supply Current | 1uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAXM17516ALI+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SMD-29P,15x9mm | |
| Output Current(Max) | 6A | |
| Operating Temperature Range | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 94% | |
| Function | Step-down type | |
| Length | 10mm | |
| Voltage - Supply | 2.4V~5.5V | |
| Capacitive Load(Max) | 220uF | |
| Height | 2.8mm | |
| Switching Frequency | 1MHz | |
| Width | 6.5mm | |
| Output Voltage | 750mV~1.8V | |
| Quiescent Supply Current | 1uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAXM17516ALI+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAXM17516ALI+ datasheets or manufacturer documentation.
Datasheet: MAXM17516ALI+ Datasheet (PDF)
The MAXM17516ALI+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.