
* Images are for reference only
DS1232LP+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS1232LP+
- JLCPCB Part #
- C35525
- Package
- DIP-8
- Description
- -40℃~+85℃@(Ta) 1 250ms 4.37V、4.62V 4.5V~5.5V Active High、Active Low Open Drain、Push-pull Power Supervisor Yes Yes DIP-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1075
10+
$6.9496
30+
$6.8449
100+
$6.7385
Related Products
Welcome back, may I help you?