
* Images are for reference only
MAX4037EUT+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4037EUT+T
- JLCPCB Part #
- C2057930
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1 1.8V~3.6V 1.9uA 13mA 1pA 1uV/℃ 200uV 20pA 3.6V 4V/ms 4kHz 500nV/√Hz@1kHz 70dB Built-in compensation Rail-to-Rail Input, Rail-to-Rail Output SOT-23-6 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3750
200+
$2.8553
500+
$2.7538
1000+
$2.7054
Related Products
Welcome back, may I help you?