
* Images are for reference only
VT477M035GA5RR0NB1VP0
Extended
- Manufacturer
- CX(Dongguan Chengxing Elec)
- MFR.Part #
- VT477M035GA5RR0NB1VP0
- JLCPCB Part #
- C3039779
- Package
- SMD,D10xL10.5mm
- Description
- -55℃~+105℃ 10.5mm 1000hrs@105℃ 10mm 35V 470uF ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2353
Minimum: 1
Full Reel: 500
Total: $0.01
Add To List
Available Order Qty: 2312
In-stock Item Pricing
Qty Unit Price
1+
$0.1016
50+
$0.0796
150+
$0.0685
500+
$0.0587
2500+
$0.0520
5000+
$0.0487
Welcome back, may I help you?