
* Images are for reference only
350763-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 350763-4
- JLCPCB Part #
- C125164
- Package
- Plugin,P=6.35mm
- Description
- -40℃~+105℃ 12A 3 3 3x3P 6.35mm 6.35mm 600V 9P PA Phosphor bronze Through Hole Tin UL94V-2 插件,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 994
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$0.8893
10+
$0.7218
30+
$0.6364
100+
$0.5542
500+
$0.5043
1000+
$0.4785
Related Products
Welcome back, may I help you?