
* Images are for reference only
RHC-02W9092FT
Extended
- Manufacturer
- FH (Guangdong Fenghua Advanced Tech)
- MFR.Part #
- RHC-02W9092FT
- JLCPCB Part #
- C2991666
- Package
- 0402
- Description
- -55℃~+155℃ 50V 62.5mW 90.9kΩ Thick Film Resistor ±1% ±200ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 58
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 58
In-stock Item Pricing
Qty Unit Price
1+
$0.0023
1000+
$0.0017
3000+
$0.0014
10000+
$0.0012
50000+
$0.0011
Related Products
Welcome back, may I help you?