
* Images are for reference only
SS24
Extended
- Manufacturer
- UMW(Youtai Semiconductor Co., Ltd.)
- MFR.Part #
- SS24
- JLCPCB Part #
- C2988627
- Package
- SMA(DO-214AC)
- Description
- -65℃~+150℃ 2A 40V 500uA@40V 50A 550mV@2A SMA(DO-214AC) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1448
Minimum: 1
Full Reel: 2000
Total: $0.01
Add To List
Available Order Qty: 1424
In-stock Item Pricing
Qty Unit Price
1+
$0.0227
200+
$0.0177
600+
$0.0149
2000+
$0.0133
10000+
$0.0118
20000+
$0.0110
Welcome back, may I help you?