
* Images are for reference only
FP7125LR-G1
Extended
- Manufacturer
- Advanced Analog Technology
- MFR.Part #
- FP7125LR-G1
- JLCPCB Part #
- C2988231
- Package
- SOT-23-6L
- Description
- -25℃~+85℃ 1 3% 8V~100V DC-DC External PWM Short Circuit Protection、Over-Temperature Protection (OTP) SOT-23-6L LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2880
50+
$0.2233
150+
$0.1955
500+
$0.1609
2500+
$0.1456
5000+
$0.1362
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?