
* Images are for reference only
FS220LF-B
Extended
- Manufacturer
- Advanced Analog Technology
- MFR.Part #
- FS220LF-B
- JLCPCB Part #
- C114355
- Package
- TO-92SP-4
- Description
- -20℃~+85℃ 1A TO-92SP-4 Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2927
10+
$0.2319
30+
$0.2058
100+
$0.1733
500+
$0.1588
1000+
$0.1501
2000+
$0.1483
4000+
$0.1472
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products