


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Advanced Analog Technology | |
| Package | SOT-23-5L | |
| Operating Temperature | -20℃~+125℃ | |
| Output Current | 350uA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Single Supply | 2.7V~28V | |
| Common Mode Rejection Ratio (CMRR) | 120dB | |
| Differential Voltage | -30V~1.5V | |
| Vcm - Common Mode Voltage | 2.7V~28V | |
| Number of Channels | 1 | |
| Bandwidth | 32kHz | |
| Quiescent Current | 400uA | |
| Ib - Input Bias Current | 2uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FP130AKR-LF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Advanced Analog Technology | |
| Package | SOT-23-5L | |
| Operating Temperature | -20℃~+125℃ | |
| Output Current | 350uA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Single Supply | 2.7V~28V | |
| Common Mode Rejection Ratio (CMRR) | 120dB | |
| Differential Voltage | -30V~1.5V | |
| Vcm - Common Mode Voltage | 2.7V~28V | |
| Number of Channels | 1 | |
| Bandwidth | 32kHz | |
| Quiescent Current | 400uA | |
| Ib - Input Bias Current | 2uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FP130AKR-LF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FP130AKR-LF datasheets or manufacturer documentation.
Datasheet: FP130AKR-LF Datasheet (PDF)
The FP130AKR-LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.