
* Images are for reference only
RC400M330LO10*25TH-2B1Et
Extended
- Manufacturer
- BERYL Electronic Tech
- MFR.Part #
- RC400M330LO10*25TH-2B1Et
- JLCPCB Part #
- C2987857
- Package
- Plugin,D10xL25mm
- Description
- -40℃~+105℃ 10mm 25mm 33uF 400V 5mm ±20% 插件,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 79
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 79
In-stock Item Pricing
Qty Unit Price
1+
$0.2887
50+
$0.2272
200+
$0.1962
400+
$0.1634
2400+
$0.1488
5000+
$0.1399
Related Products
Welcome back, may I help you?