
* Images are for reference only
NASB0-S6701-TPH4
Extended
- Manufacturer
- ARGOSY (Argosy Research Inc.)
- MFR.Part #
- NASB0-S6701-TPH4
- JLCPCB Part #
- C367030
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 67P 8.5mm Female M.2-B Key Surface Mount, Right Angle With post SMD,P=0.5mm,卧贴 Hard Disk Connector (SAS/SATA/M.2) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 900
Total: $0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.5416
10+
$0.4390
30+
$0.3869
100+
$0.3364
500+
$0.3064
900+
$0.2906
Welcome back, may I help you?