
* Images are for reference only
MPCET-S5201-TP80
Extended
- Manufacturer
- ARGOSY (Argosy Research Inc.)
- MFR.Part #
- MPCET-S5201-TP80
- JLCPCB Part #
- C367020
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- 36P 52P 8mm Surface Mount, Right Angle With post mPCI-E SMD,P=0.8mm,卧贴 PCI / PCIe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 450
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5977
10+
$0.4785
30+
$0.4205
100+
$0.3609
450+
$0.3255
900+
$0.3077
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?