
* Images are for reference only
NASB0-S6701-AP85
Extended
- Manufacturer
- ARGOSY (Argosy Research Inc.)
- MFR.Part #
- NASB0-S6701-AP85
- JLCPCB Part #
- C367023
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 67P 8.5mm Female M.2-B Key Surface Mount, Right Angle With post SMD,P=0.5mm,卧贴 Hard Disk Connector (SAS/SATA/M.2) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6111
10+
$0.4966
30+
$0.4386
100+
$0.3822
500+
$0.3483
1000+
$0.3306
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?