
* Images are for reference only
GD25D05CEIGR
Extended
- Manufacturer
- GigaDevice Semicon Beijing
- MFR.Part #
- GD25D05CEIGR
- JLCPCB Part #
- C2976333
- Package
- USON-8(2x3)
- Description
- -40℃~+85℃ 0.1uA 100,000 cycles 100MHz 2.7V~3.6V 20 Years 300ms@(32KB) 512Kbit 700us SPI USON-8(2x3) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8060
10+
$0.6519
30+
$0.5748
100+
$0.4978
500+
$0.4528
1000+
$0.4287
3000+
$0.4239
6000+
$0.4207
Related Products
Welcome back, may I help you?