
GD32F330K6U6
- Manufacturer
- MFR.Part #
- GD32F330K6U6
- JLCPCB Part #
- C5178444
- Package
- QFN-32
- Description
- 12bit 27 32KB 84MHz FLASH QFN-32 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Package | QFN-32 | |
| CPU Maximum Speed | 84MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 32KB | |
| Number of I/O | 27 | |
| ADC (Bit) | 12bit |

* Images are for reference only
GD32F330K6U6
Extended- Manufacturer
- MFR.Part #
- GD32F330K6U6
- JLCPCB Part #
- C5178444
- Package
- QFN-32
- Description
- 12bit 27 32KB 84MHz FLASH QFN-32 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GD32F330K6U6
Extended- Manufacturer
- MFR.Part #
- GD32F330K6U6
- JLCPCB Part #
- C5178444
- Package
- QFN-32
- Description
- 12bit 27 32KB 84MHz FLASH QFN-32 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GD32F330K6U6 Specifications
GD32F330K6U6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Package | QFN-32 | |
| CPU Maximum Speed | 84MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 32KB | |
| Number of I/O | 27 | |
| ADC (Bit) | 12bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GD32F330K6U6. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GD32F330K6U6 Schematic Symbol & PCB Footprint
The GD32F330K6U6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.